• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KD9301-2 3KD93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.22 kg
Product type

Direct actuator

Factory colour

Red

Yellow

Length

77 mm

Width

116 mm

Height

100 mm

Dim

(L x W x H) 77 x 116 x 100 mm

Compatible with (details)

Circuit breakers

IP30

Content

1 pc(s)

Type

3KD9301-2

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743409 Siemens 3KD9301-2 3KD93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1743409 Siemens 3KD9301-2 3KD93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s)

Description

accessory for 3KD frame size 3 door-coupling handle handle grey w/o shaft and coupling driver lockable In off Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)