• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KD9501-1 3KD95011 Direct actuator (L x W x H) 140.5 x 254 x 180 mm Grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INTERFACE FOR 3RT2, 24VDC GATING

Our service for you

Technical specifications

  • Weight: 0,805 kg
Packaging type

Piece

Product type

Direct actuator

Factory colour

Grey

Length

140.5 mm

Width

254 mm

Height

180 mm

Dim

(L x W x H) 140.5 x 254 x 180 mm

Compatible with (details)

Circuit breakers

IP30

Content

1 pc(s)

Type

3KD9501-1

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743431 Siemens 3KD9501-1 3KD95011 Direct actuator (L x W x H) 140.5 x 254 x 180 mm Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1743431 Siemens 3KD9501-1 3KD95011 Direct actuator (L x W x H) 140.5 x 254 x 180 mm Grey 1 pc(s) Piece

Description

Coupling link for front-end mounting to AC, DC, AC / DC Contactors, 3RT2 S00-S3, 24 V DC Control, Spring-type terminal

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)