• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC9401-2 3KC94012 Direct actuator (L x W x H) 107 x 177 x 145 mm Red, Yellow 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,575 kg
Packaging type

Piece

Product type

Direct actuator

Factory colour

Red

Yellow

Length

107 mm

Width

177 mm

Height

145 mm

Dim

(L x W x H) 107 x 177 x 145 mm

Compatible with (details)

Power switch

IP30

Content

1 pc(s)

Type

3KC9401-2

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748444 Siemens 3KC9401-2 3KC94012 Direct actuator (L x W x H) 107 x 177 x 145 mm Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1748444 Siemens 3KC9401-2 3KC94012 Direct actuator (L x W x H) 107 x 177 x 145 mm Red, Yellow 1 pc(s) Piece

Description

SENTRON, 3KC transfer switching equipment, manually operated, MTSE, size: 1, 4-pole, Iu: 32 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 32 A, Ie at AC-23 A at 690 V: 32 A, screw and standard mounting rail installation 35 mm, front operating mechanism, centered, without handle, box terminal

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)