• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KD9401-1 3KD94011 Direct actuator (L x W x H) 107 x 177 x 145 mm Grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,565 kg
Packaging type

Piece

Product type

Direct actuator

Factory colour

Grey

Length

107 mm

Width

177 mm

Height

145 mm

Dim

(L x W x H) 107 x 177 x 145 mm

Compatible with (details)

Circuit breakers

IP30

Content

1 pc(s)

Type

3KD9401-1

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743422 Siemens 3KD9401-1 3KD94011 Direct actuator (L x W x H) 107 x 177 x 145 mm Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1743422 Siemens 3KD9401-1 3KD94011 Direct actuator (L x W x H) 107 x 177 x 145 mm Grey 1 pc(s) Piece

Description

Accessory for 3KD size 4 door-coupling rotary operating mechanism Complete operating mechanism, gray incl. shaft 300 mm long and clutch holder Can be locked in OFF position Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)