• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW60044 Torpedo fuse holder inset Suitable for PV fuse 20 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Release characteristics
gPV
RoHS-compliant
Yes
Dim
(L x W) 38 mm x 10 mm
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

gPV

RoHS-compliant

Yes

Dim

(L x W) 38 mm x 10 mm

Content

20 pc(s)

Duty class

gPV

Suitable for

PV fuse

Width

10 mm

Length

38 mm

Depth

10 mm

4 A

10x38 mm

DC

4 A

Other

gPV (photovoltaic protection)

30 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870368 Siemens 3NW60044 Torpedo fuse holder inset Suitable for PV fuse 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2870368 Siemens 3NW60044 Torpedo fuse holder inset Suitable for PV fuse 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.