• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW62051 Torpedo fuse holder inset 10 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder inset
RoHS-compliant
Yes
Dim
(L x W) 58 mm x 22 mm
Content
10 pc(s)
Duty class
gG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Dim

(L x W) 58 mm x 22 mm

Content

10 pc(s)

Duty class

gG

Width

22 mm

Length

58 mm

16 A

22x58 mm

AC

16 A

690 V

Other

gL/gG (cable protection/equipment protection)

120 kA

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870370 Siemens 3NW62051 Torpedo fuse holder inset 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2870370 Siemens 3NW62051 Torpedo fuse holder inset 10 pc(s)