
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
22 A
- Motor power at 400 V
11 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204DH270BB4
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Type
3RA2120-4DH27-0BB4
- Motor power at 230V / 400V
11 kW
- Dim
(W x H x D) 45 x 260 x 165 mm
- Connection
Spring-loaded connector
- Width
45 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
165 mm
FALSE
11 kW
1
25 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
25 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742155 Siemens 3RA2120-4DH27-0BB4 3RA21204DH270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
User & Safety Instructions
User & Safety Instructions 1742155 Siemens 3RA2120-4DH27-0BB4 3RA21204DH270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S00 0.14...0.20 A 230 V AC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NC (contactor)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 401.99*
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































