
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
22 A
- Motor power at 400 V
11 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204DD270BB4
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Type
3RA2120-4DD27-0BB4
- Motor power at 230V / 400V
11 kW
- Dim
(W x H x D) 45 x 260 x 165 mm
- Connection
Screw terminal
- Width
45 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
165 mm
FALSE
11 kW
1
25 A
0
18-25 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
25 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741852 Siemens 3RA2120-4DD27-0BB4 3RA21204DD270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
User & Safety Instructions
User & Safety Instructions 1741852 Siemens 3RA2120-4DD27-0BB4 3RA21204DD270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 397.99*
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































