• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2415-8XF31-1AF0 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Star-delta combo
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screws
Type
3RA2415-8XF31-1AF0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOLID-STATE CONTACTOR 3-PH 3RF3

Our service for you

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Star-delta combo

Type

3RA2415-8XF31-1AF0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

690 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

135 mm

Height

68 mm

Depth

145 mm

Dim

(W x H x D) 135 x 68 x 145 mm

Content

1 pc(s)

RoHS-compliant

Yes

Star-delta contactor

5.5 kW

3

0

12 A

IP20

Screw connection

AC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741651 Siemens 3RA2415-8XF31-1AF0 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741651 Siemens 3RA2415-8XF31-1AF0 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Solid-state contactor 3-phase 3RF3 AC 53 / 12.5 A / 40 °C 48-480 V / 24 V DC 2-phase controlled Instantaneous switching screw terminal

More interesting products

(*All information is plus legal VAT)