
Number
Total (€ 37.81 / piece)
€
Only 9 Piece(s) available
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2140-2BB40
- Type
S00
- Auxiliary contact type
4 makers
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
24-24 V
FALSE
Spring clamp connection
DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1742385 Siemens 3RH2140-2BB40 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742385 Siemens 3RH2140-2BB40 Auxiliary contactor 1 pc(s)
Description
Coupling contactor relay, 4 NO 24 V DC, 0.85 ... 1.85* US, Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.81*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































