• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2015-2AF02 Electrical contactor 3 makers 3 kW 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
3 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2015-2AF02

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

690 V AC

Max. switching capacity

3000 W

Permanent current (max.)

7 A

3 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3 kW

3

1

7 A

18 A

110-110 V

110-110 V

Spring clamp connection

AC

6.5 A

3 kW

2.206

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730357 Siemens 3RT2015-2AF02 Electrical contactor 3 makers 3 kW 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Datasheet 1730357 Siemens 3RT2015-2AF02 Electrical contactor 3 makers 3 kW 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1730357 Siemens 3RT2015-2AF02 Electrical contactor 3 makers 3 kW 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor relay, latched, 3 NO + 1 NC, 110 V AC, 50 / 60 Hz, Size S00, screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)