• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-2XB42-0LA2 Conductor 3 makers 690 V AC + varistor, + auxiliary contact Compatible with (relay brand): Si

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Spring-loaded connector
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASE PLATE, SIZE S3,F. ASSEMBL.

Our service for you

Technical specifications

  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Conductor

Type

3RT2016-2XB42-0LA2

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

34 V DC

Control voltage range

24 - 34 V DC

Switching voltage (max.)

690 V AC

Permanent current (max.)

9 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

Width

45 mm

Height

70 mm

Dim

(W x H) 45 mm x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

3

0

1

9 A

22 A

Spring clamp connection

DC

8.5 A

4 kW

3.67749375

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706325 Siemens 3RT2016-2XB42-0LA2 Conductor 3 makers 690 V AC + varistor, + auxiliary contact Compatible with (relay brand): Si

User & Safety Instructions

User & Safety Instructions 1706325 Siemens 3RT2016-2XB42-0LA2 Conductor 3 makers 690 V AC + varistor, + auxiliary contact Compatible with (relay brand): Si

Description

Base plate, Size S3 For setting up contactor assemblies for star-delta (wye-delta) start comprising contactors in identical or different sizes !!! Phased-out product !!! Successor is SIRIUS 3RA2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)