
Number
Total (€ 625.00 / piece)
€ 625.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Coupling relay
- Type
3RT2038-3KB40
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
80 A
37 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
1
1
80 A
90 A
Screw connection
DC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746471 Siemens 3RT2038-3KB40 Coupling relay 3 makers 37 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746471 Siemens 3RT2038-3KB40 Coupling relay 3 makers 37 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
SENTRON, measuring Instrument, 7KM PAC5100, standard mounting rail enclosure without display, l-l: 690 v, l-n: 400 v, modbus tcp, APparent / active / reactive energy / cos phi, harmonics: 2nd - 40th, thd, cl. 0.5 Acc. to IEC61557- 12 or cl. 0.5s acc. to IEC62053-22, wide-voltage power supply unit, AC/DC, screw connection
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































