• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20004LB01 3SB2000-4LB01 Key switch IP65 1 pc(s)

Image similar
Product type
Key switch
Functions
latch
IP rating
IP65
Casing/button colour
Black
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: front mounting
  • Mounting height 20 mm
  • Installation width 19 mm
  • Mounting depth 50 mm
  • Number of command: 1
  • The number of positions: 2
Product type

Key switch

Casing/button colour

Black

Functions

latch

Material

Plastic

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

19 mm

Durability

300000

Shape

Round

Recess diameter

16 mm

IP65

Type

3SB2000-4LB01

Content

1 pc(s)

Dim

(Ø) 19 mm

RoHS-compliant

Yes

16 mm

FALSE

1

FALSE

Black

IP65

19 mm

20 mm

Plastic

TRUE

Round

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706018 Siemens 3SB20004LB01 3SB2000-4LB01 Key switch IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706018 Siemens 3SB20004LB01 3SB2000-4LB01 Key switch IP65 1 pc(s)

Description

SIRIUS soft starter S12 315 A, 250 hp/460 V, 50 °C 200-460 V AC, 115 V AC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Using the optional remote reset module, you can quickly and easily clear faults from a remote location. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)