
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
round
- Unlocking mechanism
Key
- Print motif
EMERGENCY STOP
- Lighting type
None
- Factory colour
Multicolour
- Recess diameter
22 mm
- Functions
latch
- Button Ø
40 mm
- (Ø)
40 mm
- Type
3SU1000-1HF20-0AA0
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- RoHS-compliant
Yes
22.3 mm
Red
FALSE
Key-release
FALSE
40 mm
TRUE
FALSE
40 mm
67.1 mm
IP67/IP69K
FALSE
Round
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379437 Siemens 3SU1000-1HF20-0AA0 Kill switch, Mushroom head switch round 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379437 Siemens 3SU1000-1HF20-0AA0 Kill switch, Mushroom head switch round 1 pc(s) Piece
Information
Information 1379437 Siemens 3SU1000-1HF20-0AA0 Kill switch, Mushroom head switch round 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, illuminated/unilluminated, pull/twist/lock release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























