• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1050-1GB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

EPO switch

Switch/button features

Front ring (steel)

Glossy

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

None

Recess diameter

22 mm

Functions

latch

Button Ø

30 mm

Durability

300000

(Ø)

30 mm

IP66

IP67

IP69K

Type

3SU1050-1GB20-0AA0

Content

1 pc(s)

Dim

(Ø) 30 mm

RoHS-compliant

Yes

Case colour

Silver

22.3 mm

Red

FALSE

Turn-release

FALSE

33.8 mm

TRUE

FALSE

33.8 mm

44.2 mm

IP67/IP69K

FALSE

Round

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379452 Siemens 3SU1050-1GB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379452 Siemens 3SU1050-1GB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece

Information

Information 1379452 Siemens 3SU1050-1GB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece

Description

EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, high gloss, Red, 30 mm, forced latching, in accordance with DIN EN ISO 13850, rotary release of SIRIUS ACT EMERGENCY-STOP mushroom pushbutton in accordance with DIN EN ISO 13850 for the control of safety-related applications with overload protection.Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.Available versions: 30/40/60 mm mushroom diameter, illuminated/unilluminated, pull/twist/lock release.Note: Please order individual device, holder and module separately.SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)