• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1051-1HB20-0AA0 EPO switch lockable IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Equipment protection class / according to IEC 61140: I.
  • Failure rate [FIT] / at low demand rate / according to SN 31920: 100
  • External diameter / actuator: 40 mm
  • Positive tolerance of the installation diameter: 0.4 mm
  • Number of switch positions: 2
  • Switching frequency max. : 600 1/h.
Product type

EPO switch

Switch/button features

lockable

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Factory colour

Red

Type

Plastic

Recess diameter

22.3 mm

Functions

latch

Button Ø

40 mm

Durability

300000

Length

26.3 mm

Width

40 mm

Height

45.3 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

IP67

IP69/IP69K

Type

3SU1051-1HB20-0AA0

Content

1 pc(s)

Dim

(L x W x H) 26.3 x 40 x 45.3 mm

RoHS-compliant

Yes

22.3 mm

Red

TRUE

Turn-release

FALSE

40 mm

TRUE

TRUE

40 mm

45.3 mm

IP67/IP69K

FALSE

Round

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744644 Siemens 3SU1051-1HB20-0AA0 EPO switch lockable IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744644 Siemens 3SU1051-1HB20-0AA0 EPO switch lockable IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1744644 Siemens 3SU1051-1HB20-0AA0 EPO switch lockable IP66, IP67, IP69/IP69K 1 pc(s)

Description

Labeling plate for gluing on enclosure, label size 22x22mm, silver label, black font, with inscription: Reset

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)