• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18010NP002AA2 3SU1801-0NP00-2AA2 Enclosure for floor mounting 1-button Red Turn 1 pc(s) Single

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Tightening torque for screw terminals / maximum: 0.9 Nm
  • Actuator type: EMERGENCY STOP mushroom pushbutton
  • Contact/auxiliary contact design: Silver alloy
  • Mounting type of housing: Vertical
  • Operating equipment protection class: II.
  • OPERATING VOLTAGE 5 - 500 V DC/AC
  • Actuator material: Plastic
  • Housing material: Plastic
  • Holder material: Plastic
  • EMERGENCY STOP function: Yes
  • EMERGENCY STOP function: Yes
  • Forced opening: Yes
Packaging type

Single

Product type

Enclosure

Switch/button features

for floor mounting

Operation type

1-button

Factory colour

Red

Case colour

Yellow

Button Ø

40 mm

Print motif

EMERGENCY STOP

Connection

Open cable end

Screws

Unlocking mechanism

Turn

Shape

Installation opening: Round;Housing front: Square;Actuator: Round

Contact type

1 maker

1 breaker

Recess diameter

22 mm

Type

Command point in the middle

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

85 mm

Height

85 mm

Content

1 pc(s)

Dim

(W x H x D) 85 x 85 x 109 mm

RoHS-compliant

Yes

Depth

109 mm

Type

3SU1801-0NP00-2AA2

1

Yellow

TRUE

Plastic

0

IP67/IP69K

0

0

0

1

1

1

0

Documents & Downloads

Datasheet

Datasheet 2262382 Siemens 3SU18010NP002AA2 3SU1801-0NP00-2AA2 Enclosure for floor mounting 1-button Red Turn 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2262382 Siemens 3SU18010NP002AA2 3SU1801-0NP00-2AA2 Enclosure for floor mounting 1-button Red Turn 1 pc(s) Single

Description

Housing for control devices, 22 mm, round, housing material plastic, upper part of housing yellow, 1 plastic command point, central command point, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotary release, 1NC, 1S, screw connection, floor mounting, top and bottom of each 1xM20 SIRIUS ACT housing for mounting the 22.5 mm command and signaling devices with separate locations of control units and control cabinets.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Yellow/gray, plastic/metal, 1-6 command lines, empty housing/pre-configuration, optionally with AS-Interface connection.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?