• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18010NB104HC2 3SU1801-0NB10-4HC2 Enclosure for floor mounting, + label 1-button Red Turn 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Execution of actuator: EMERGENCY-STOP mushroom pushbutton
  • Design of the contact / the auxiliary contacts: Silver alloy
  • Case mounting method: Vertical
  • Equipment protection class II.
  • OPERATING VOLTAGE 5 500 V DC/AC
  • Material of actuator: Plastic
  • Case material: Plastic
  • Material of holder: Plastic
  • Emergency STOP function: Yes
  • EMERGENCY STOP function: Yes
  • Forced opening: Yes
Packaging type

Piece

Product type

Enclosure

Switch/button features

for floor mounting

+ label

Operation type

1-button

Factory colour

Red

Case colour

Yellow

Button Ø

40 mm

Print motif

I

Connection

AS-i bus systems

Spring-loaded connector

Unlocking mechanism

Turn

Shape

Mounting hole: Round; front of housing: Square; actuator: Round

Functions

latch

Contact type

2 breakers

Recess diameter

22.5 mm

Type

With protective collar

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

85 mm

Height

105.4 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 105.4 mm

RoHS-compliant

Yes

Depth

112.5 mm

Type

3SU1801-0NB10-4HC2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2864015 Siemens 3SU18010NB104HC2 3SU1801-0NB10-4HC2 Enclosure for floor mounting, + label 1-button Red Turn 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2864015 Siemens 3SU18010NB104HC2 3SU1801-0NB10-4HC2 Enclosure for floor mounting, + label 1-button Red Turn 1 pc(s) Piece

Description

AS-Interface enclosure for 22 mm control devices, round, plastic housing material, yellow housing top, with protective collar, 1 plastic command point, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotary unlocked, 1NC, 1Ö, spring connection, floor mounting, upper penetration technology SIRIUS ACT for the assembly of the 22.5 mm command and messaging devices with separate spatial arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?