• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 2
  • Number of indicator lights: 1
  • Tightening torque for screw terminals / maximum: 0.9 Nm
  • Actuator type: Indicator light / EMERGENCY STOP mushroom pushbutton
  • Contact/auxiliary contact design: Silver alloy
  • Mounting type of housing: Vertical
  • Operating equipment protection class: II.
  • Operating voltage 24 V DC/AC
  • Light intensity 450 - 1120 mcd
  • Actuator material: Plastic
  • Housing material: Plastic
  • Holder material: Metal
  • Product extension optional / Lamp: Yes
  • EMERGENCY STOP function: Yes
  • EMERGENCY STOP function: Yes
  • Forced opening: Yes
Product type

Enclosure

Switch/button features

for floor mounting

Front ring (steel)

+ label

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

1-button

Factory colour

Red

Black

Silver

Case colour

Yellow

Print motif

EMERGENCY STOP

Connection

Open cable end

Screws

Unlocking mechanism

Key

Shape

Installation opening: Round;Housing front: Rectangular;Actuator: Round

Contact type

1 maker

1 breaker

Type

With recess for identification plate

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

85 mm

Height

114 mm

Content

1 pc(s)

Dim

(W x H x D) 85 x 114 x 109 mm

RoHS-compliant

Yes

Depth

109 mm

Type

3SU1802-0NA00-2AB2

2

Yellow

TRUE

Plastic

1

IP67/IP69K

0

0

0

1

1

1

0

Documents & Downloads

Datasheet

Datasheet 2262383 Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

User & Safety Instructions

User & Safety Instructions 2262383 Siemens 3SU18020NA002AB2 3SU1802-0NA00-2AB2 Enclosure for floor mounting, Front ring (steel), + label 1-button Red, Blac

Description

Housing for 22 mm control devices, round, housing material plastic, upper housing yellow, 2 command points plastic, B = indicator light, red, LED 24V AC/DC, screw connection, label without inscription, A= EMERGENCY STOP, 40 mm, RONIS SB30, label: EMERGENCY STOP, 1S, 1NC, screw connection, floor mounting, Top and bottom 1xM20, signs enclosed SIRIUS ACT housing for mounting 22.5 mm control and signaling devices with separate locations of control units and control cabinets.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Yellow/gray, plastic/metal, 1-6 command lines, empty housing/pre-configuration, optionally with AS-Interface connection.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?