• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK2810-0GA02 3TK28100GA02 Current monitoring relay

1/2
Image similar
Product type
Current monitoring relay
Operating voltage
230 V
Type
3TK2810-0GA02
Outputs
2
Dim
(L x W x H) 120 x 45 x 138.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
Type

3TK2810-0GA02

Product type

Current monitoring relay

Outputs

2

Operating voltage

230 V

Dim

(L x W x H) 120 x 45 x 138.5 mm

Weight

512 g

Width

45 mm

Height

138.5 mm

Length

120 mm

45

Other

138.5 mm

120 mm

TRUE

TRUE

FALSE

TRUE

4

0

0

0

2

0

2

0

Spring clamp connection

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Level e

0

AC

Other

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700704 Siemens 3TK2810-0GA02 3TK28100GA02 Current monitoring relay

User & Safety Instructions

User & Safety Instructions 1700704 Siemens 3TK2810-0GA02 3TK28100GA02 Current monitoring relay

Description

Position switch Basic switch Metal, 56 mm Increased corrosion protection Device connection 3 x (M20 x 1.5) 1 NO/2 NC slow-action contacts functional at -40 °C Shock and vibration test according to EN 61373, Category 1B

More interesting products

(*All information is plus legal VAT)