• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK2810-1BA42-0AA0 3TK28101BA420AA0 Safety switchgear No. of relay outputs: 4

1/2
Image similar
Product type
Safety switchgear
No. of relay outputs
4
Operating voltage
24 V
Type
3TK2810-1BA42-0AA0
Outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,605.00 / piece)
€ 1,605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
Type

3TK2810-1BA42-0AA0

Product type

Safety switchgear

No. of relay outputs

4

Outputs

1

Operating voltage

24 V

Dim

(L x W x H) 124.3 x 45 x 107.7 mm

Weight

407 g

Width

45 mm

Height

107.7 mm

Length

124.3 mm

45

Other

107.7 mm

124.3 mm

TRUE

TRUE

TRUE

TRUE

0

0

0

0

0

0

1

1

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

Level e

0

DC

2-channel

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731053 Siemens 3TK2810-1BA42-0AA0 3TK28101BA420AA0 Safety switchgear No. of relay outputs: 4

User & Safety Instructions

User & Safety Instructions 1731053 Siemens 3TK2810-1BA42-0AA0 3TK28101BA420AA0 Safety switchgear No. of relay outputs: 4

Description

SIRIUS position switch Plastic enclosure, 40 mm Twist lever, according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Rotary actuator right/left adjustable, Metal lever 30 mm long and plastic roller 19 mm without two washers customized

More interesting products

(*All information is plus legal VAT)