• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK2810-1KA41 3TK28101KA41 Safety switchgear

1/3
Image similar
Product type
Safety switchgear
Operating voltage
240 V
Type
3TK2810-1KA41
Outputs
1
Dim
(L x W x H) 124.3 x 45 x 105.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,605.00 / piece)
€ 1,605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
  • Design of the Electrical Connection: screw terminals.
Type

3TK2810-1KA41

Product type

Safety switchgear

Outputs

1

Operating voltage

240 V

Dim

(L x W x H) 124.3 x 45 x 105.1 mm

Weight

460 g

Width

45 mm

Height

105.1 mm

Length

124.3 mm

45

105.9 mm

124.3 mm

0

0

0

0

0

0

1

1

Screw connection

FALSE

0

AC/DC

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731054 Siemens 3TK2810-1KA41 3TK28101KA41 Safety switchgear

User & Safety Instructions

User & Safety Instructions 1731054 Siemens 3TK2810-1KA41 3TK28101KA41 Safety switchgear

Description

Basic switch with increased corrosion protection for position switch 3SE513 Enclosure plastic according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC slow-action contacts without actuator head

More interesting products

(*All information is plus legal VAT)