Image similar
Transformer
24 V
7.5 A
1 x
1 x
315 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
107 mm
111 mm
120 mm
(L x W x H) 120 x 107 x 111 mm
1 x 24 V
EI 105/60
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM4342-5AV00-0EA0
+40 °C
0.9 %
107
111 mm
120 mm
Other
IP00
FALSE
315 W
FALSE
FALSE
B
FALSE
5.88 %
yes
Datasheet 1753329 Siemens 4AM43425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 315 VA 7.5 A
User & Safety Instructions 1753329 Siemens 4AM43425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 315 VA 7.5 A