
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 525 V, 500 V, 475 V
- 1 x 230 V
- 1.37 A
- 315 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
1.37 A
- No. of outputs
1 x
- No. of inputs
1 x
315 VA
- Input voltage
525 V
500 V
475 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
107 mm
- Height
111 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 107 x 111 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 105/60
- Input voltage (number x voltage)
1 x 525 V, 500 V, 475 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4342-5FT10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.9 %
107
111 mm
120 mm
Other
IP00
FALSE
315 W
FALSE
FALSE
B
FALSE
5.6 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704185 Siemens 4AM43425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 315 VA 1.37 A
Datasheet 1704185 Siemens 4AM43425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 315 VA 1.37 A
User & Safety Instructions
User & Safety Instructions 1704185 Siemens 4AM43425FT100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 315 VA 1.37 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):500+/-5% USEC(V):24 ISEC(A):6,667 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER





























