• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM43425FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 315 VA 2.864 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 525 V, 500 V, 475 V
  • 1 x 110 V
  • 2.864 A
  • 315 VA

Our service for you

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

110 V

Output current

2.864 A

No. of outputs

1 x

No. of inputs

1 x

315 VA

Input voltage

525 V

500 V

475 V

Connection

Screws

CEE 7/16 CEE plug

Width

107 mm

Height

111 mm

Length

120 mm

Dim

(L x W x H) 120 x 107 x 111 mm

Output voltage (number x voltage)

1 x 110 V

Design type

EI 105/60

Input voltage (number x voltage)

1 x 525 V, 500 V, 475 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4342-5FJ10-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.9 %

107

111 mm

120 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

5.88 %

315 VA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753331 Siemens 4AM43425FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 315 VA 2.864 A

User & Safety Instructions

User & Safety Instructions 1753331 Siemens 4AM43425FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 315 VA 2.864 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,315 /1,12 UPRI(V):600-575-550-525-500- 480-460-440-415-400-240-230 USEC(V):42 ISEC(A):7,5 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-2, -2-6

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)