Image similar
Transformer
230 V
1.37 A
1 x
1 x
315 VA
725 V
690 V
655 V
Screws
CEE 7/16 CEE plug
107 mm
111 mm
120 mm
(L x W x H) 120 x 107 x 111 mm
1 x 230 V
EI 105/60
1 x 725 V, 690 V, 655 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
CE
Yes
IP00
4AM4342-5MT10-0FA0
+40 °C
0.9 %
107
111 mm
120 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.8 %
315 VA
yes
Datasheet 1753333 Siemens 4AM43425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 315 VA 1.37 A
User & Safety Instructions 1753333 Siemens 4AM43425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 315 VA 1.37 A