
Number
Total (€ 1,149.00 / piece)
€ 1,149.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 22.7 A
- 2500 VA
Our service for you
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
22.7 A
- No. of outputs
1 x
- No. of inputs
1 x
2500 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
194 mm
- Height
180 mm
- Length
178 mm
- Dim
(L x W x H) 178 x 194 x 180 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 192/110
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6542-4TJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
194
180 mm
178 mm
FALSE
Other
IP00
242-242 V
230-230 V
218-218 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
1.85 %
110-110 V
2500 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725891 Siemens 4AM65424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 2500 VA 22.7 A
User & Safety Instructions
User & Safety Instructions 1725891 Siemens 4AM65424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 2500 VA 22.7 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2,13 /13,3 UPRI(V):500+/-5% USEC(V):230 ISEC(A):9,26 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER





























