• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM65425AD400FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 2500 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,535.00 / piece)
€ 1,535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 230 V, 115 V
  • 2500 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

115 V

No. of outputs

1 x

No. of inputs

1 x

2500 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

194 mm

Height

180 mm

Length

178 mm

Dim

(L x W x H) 178 x 194 x 180 mm

Output voltage (number x voltage)

1 x 230 V, 115 V

Design type

EI 192/110

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM6542-5AD40-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.96 %

194

180 mm

178 mm

Other

IP00

420-420 V

400-400 V

380-380 V

FALSE

2500 W

FALSE

FALSE

B

FALSE

1.76 %

230-230 V

115-115 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701293 Siemens 4AM65425AD400FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 2500 VA

User & Safety Instructions

User & Safety Instructions 1701293 Siemens 4AM65425AD400FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 2500 VA

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2,5 /13,3 UPRI(V):400+/-5% USEC(V):2X115 ISEC(A):10,9-21,8 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)