• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5117-2CC21 4NC51172CC21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer 100/5A, 2,5VA C1,0

  • Input current (current) 100 A
  • Output current 5 A
  • Line feed-through diameter 19 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

100 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

19 mm

Accuracy class

1

Type

4NC5117-2CC21

Dim

(L x W x H) 55 x 60 x 75 mm

Weight

436 g

Output current

5 A

Input current

100 A

Line feed-through (W)

19 mm

Line feed-through (H x W)

19 x 19 mm

Line feed-through (H)

19 mm

Width

60 mm

Height

75 mm

Length

55 mm

Attachable current transformer

1

19 mm

1

100 A

2.5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728689 Siemens 4NC5117-2CC21 4NC51172CC21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee

User & Safety Instructions

User & Safety Instructions 1728689 Siemens 4NC5117-2CC21 4NC51172CC21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee

Description

current transformer 100/5 A, 2.5 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)