
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Current transformer 250/5A 5VA C0,5
- Input current (current) 300 A
- Output current 5 A
- Line feed-through diameter 28 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
300 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
28 mm
- Accuracy class
0.5
- Type
4NC5224-2DE21
- Dim
(L x W x H) 65 x 60 x 78.5 mm
- Weight
345 g
- Output current
5 A
- Input current
300 A
- Width
60 mm
- Height
78.5 mm
- Length
65 mm
Attachable current transformer
0.5
28 mm
1
300 A
5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728704 Siemens 4NC5224-2DE21 4NC52242DE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee
Datasheet 1728704 Siemens 4NC5224-2DE21 4NC52242DE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 1728704 Siemens 4NC5224-2DE21 4NC52242DE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee
Description
current transformer 250/5 A 5 VA CL 0.5 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































