• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33116 5SV33116 RCCB A 2-pin 16 A 0.03 A 230 V

1/3
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Mechanical life (operations) 10000
  • IP20, for distributor installation, with connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(L x W x H) 150 cm x 36 mm x 90 mm

Type

Design of the product: Undelayed; Mounting type: DIN rail

Switch-off capacity

0.5 kA

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Length

150 cm

Depth

70 mm

RoHS-compliant

Yes

Frequency

0.00005 MHz

DIN rail

AC

70 mm

16 A

230 V

2000 V

2

0.03 A

A

FALSE

10 kA

1 kA

2

2

FALSE

7035

FALSE

0.4 W

50 Hz

IP20

0.75-35 mm²

0.75-35 mm²

TRUE

-25-45 °C

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419238 Siemens 5SV33116 5SV33116 RCCB A 2-pin 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1419238 Siemens 5SV33116 5SV33116 RCCB A 2-pin 16 A 0.03 A 230 V

Description

Residual-current circuit breaker, 2-pole, type A, in: 16 A, 30 mA, Un AC: 230 V FI-circuit breaker SENTRON 5SV3 for the comprehensive protection of persons and property against electrical shock.
The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)