
1/3
RCCB
2
A
0.03 A
40 A
40 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
230 V
2000 V
2
0.03 A
A
FALSE
10 kA
3 kA
2
2
TRUE
7035
1.5 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1419245 Siemens 5SV33146KK01 5SV3314-6KK01 RCCB A 2-pin 40 A 0.03 A 230 V
User & Safety Instructions 1419245 Siemens 5SV33146KK01 5SV3314-6KK01 RCCB A 2-pin 40 A 0.03 A 230 V
The necessary accessories are required to use the article as described.