
Number
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
63 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
3 kA
2
4
TRUE
7035
3.9 W
50 Hz
IP20
TRUE
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418930 Siemens 5SV33466KK01 5SV3346-6KK01 RCCB A 4-pin 63 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1418930 Siemens 5SV33466KK01 5SV3346-6KK01 RCCB A 4-pin 63 A 0.03 A 400 V
Description
GROUND fault circuit breaker, 4-pole, type A, short-term delayed, in: 63A, 30 mA, UN AC: 400 V of the FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































