
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
80 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
1 kA
1
2
4
FALSE
7035
4.2 W
50 Hz
IP20
TRUE
TRUE
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731806 Siemens 5SV33476KK12 5SV3347-6KK12 RCCB A 80 A 0.03 A 400 V
Datasheet 1731806 Siemens 5SV33476KK12 5SV3347-6KK12 RCCB A 80 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1731806 Siemens 5SV33476KK12 5SV3347-6KK12 RCCB A 80 A 0.03 A 400 V
Description
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































