• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33546 5SV3354-6 RCCB A 40 A 0.03 A 500 V

1/3
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

500 V

Width

72 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

40 A

500 V

2000 V

4

0.03 A

A

FALSE

10 kA

1 kA

1

2

4

FALSE

7035

1.8 W

50 Hz

IP20

TRUE

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731808 Siemens 5SV33546 5SV3354-6 RCCB A 40 A 0.03 A 500 V

Datasheet 1731808 Siemens 5SV33546 5SV3354-6 RCCB A 40 A 0.03 A 500 V

User & Safety Instructions

User & Safety Instructions 1731808 Siemens 5SV33546 5SV3354-6 RCCB A 40 A 0.03 A 500 V

Description

Communications processor CP 1243-7 LTE US for Connection of SIMATIC S7-1200 to LTE network in American frequency band

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)