
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
500 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
63 A
500 V
2000 V
4
0.03 A
A
FALSE
10 kA
1 kA
1
2
4
FALSE
7035
3.9 W
50 Hz
IP20
TRUE
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731809 Siemens 5SV33566 5SV3356-6 RCCB A 63 A 0.03 A 500 V
User & Safety Instructions
User & Safety Instructions 1731809 Siemens 5SV33566 5SV3356-6 RCCB A 63 A 0.03 A 500 V
Description
SIMATIC HMI TP1500 Comfort Outdoor, Comfort Panel, Touch operation, 15" widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V13 SP1, HSP
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































