
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 36 x 90 x 70 mm
- Switch-off capacity
0.5 kA
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
25 A
230 V
2000 V
2
0.3 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
0.6 W
50 Hz
IP20
TRUE
TRUE
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1418977 Siemens 5SV36126KL 5SV3612-6KL RCCB A 2-pin 25 A 0.3 A 230 V
Datasheet 1418977 Siemens 5SV36126KL 5SV3612-6KL RCCB A 2-pin 25 A 0.3 A 230 V
User & Safety Instructions
User & Safety Instructions 1418977 Siemens 5SV36126KL 5SV3612-6KL RCCB A 2-pin 25 A 0.3 A 230 V
Description
This text is machine translated.
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































