• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV36224 5SV3622-4 RCCB B 25 A 0.3 A 230 V

1/2
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

B

Differential current rating

0.3 A

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

72 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

25 A

230 V

2000 V

2

0.3 A

B

FALSE

10 kA

3 kA

2

4

TRUE

7035

1.2 W

50/60 Hz

IP20

TRUE

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263638 Siemens 5SV36224 5SV3622-4 RCCB B 25 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 2263638 Siemens 5SV36224 5SV3622-4 RCCB B 25 A 0.3 A 230 V

Description

GROUND fault circuit breaker, 2-pole, type B, short-term delayed, in: 25A, 300 mA, UN AC: 230 V of the FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)