
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.3 A
A
FALSE
10 kA
3 kA
2
4
TRUE
7035
FALSE
1.8 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418981 Siemens 5SV36446KK01 5SV3644-6KK01 RCCB A 4-pin 40 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1418981 Siemens 5SV36446KK01 5SV3644-6KK01 RCCB A 4-pin 40 A 0.3 A 400 V
Description
This text is machine translated.
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































