
Number
Total (€ 569.00 / piece)
€ 569.00
incl. VAT
14-day return policy included
Technical specifications
- Power consumption: 35 mA
- Power loss: 0.75 W
- Weight: 30 g
- Cable length 200 m
- Product type
PLC input module
- Type
6AG1134-6JD00-2CA1
- Manufacturer part #
6AG11346JD002CA1
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Height
73 mm
- Length
58 mm
- Width
15 mm
IP20
- Series
SIPLUS
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
16 Bit
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760145 Siemens 6AG11346JD002CA1 6AG1134-6JD00-2CA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1760145 Siemens 6AG11346JD002CA1 6AG1134-6JD00-2CA1 PLC input module
Description
WinCC Powerp. RT 153600/262144 for WinCC V7.2, Runtime license without version change from 153600 to 262144 PowerTags, single license
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















