• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21346HB001CA1 6AG2134-6HB00-1CA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 39 mA
  • Power loss: 0.95 W
  • Weight: 32 g
  • Cable length 1000 m
Product type

PLC input module

Type

6AG2134-6HB00-1CA1

Manufacturer part #

6AG21346HB001CA1

No. of analogue inputs

2

No. of inputs (max.)

2

Height

73 mm

Length

58 mm

Width

15 mm

IP20

Series

ET 200

Dim

(L x W x H) 58 x 15 x 73 mm

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

FALSE

2

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

16 Bit

Plug-in connection

TRUE

TRUE

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759348 Siemens 6AG21346HB001CA1 6AG2134-6HB00-1CA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1759348 Siemens 6AG21346HB001CA1 6AG2134-6HB00-1CA1 PLC input module

Description

USB keyboard INT for 16:9 PRO devices, in stainless steel, RAL9006 (silver), with numerical keypad, inclination adjustable Further information, Quantity and content: see technical data

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)