• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG12771AA102AA0 6AG1277-1AA10-2AA0 Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Ethernet ports

4

10/100 Mbps ports

4 x

Type

6AG1277-1AA10-2AA0

Interfaces

RJ45

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

75

100 mm

45 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879393 Siemens 6AG12771AA102AA0 6AG1277-1AA10-2AA0 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 2879393 Siemens 6AG12771AA102AA0 6AG1277-1AA10-2AA0 Industrial Ethernet switch 10 / 100 MBit/s

Description

SIPLUS NET CSM 1277 -40...+70°C with Conformal Coating based on 6GK7277-1AA10-0AA0 Compact Switch Module CSM 1277 Connection SIMATIC S7-1200 and up to 3 additional nodes to Industrial Ethernet with 10/100 Mbit/s The SIPLUS extreme version protects the automation components even against harsh environmental conditions, Such as high and low temperatures, harmful gases, condensation, frost and biologically, chemically and mechanically active substances as they can occur in control cabinets or container solutions near the manufacturing. This protects your automation tasks reliably and provides additional investment security.

This text is machine translated.