• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7134-6JD00-2CA1 6ES71346JD002CA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 291.90 / piece)
€ 2,919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of insulation test: DC 707 V (type test)
  • Electrical connection type: Push-in terminal
Product type

PLC input module

Counter

Energy Meter

No. of analogue inputs

4

Type

6ES7134-6JD00-2CA1

Manufacturer part #

6ES71346JD002CA1

Fitting type (details)

Front mounting||Rack mounting||Rail mounting

Series

ET 200

15

73 mm

58 mm

FALSE

4

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759445 Siemens 6ES7134-6JD00-2CA1 6ES71346JD002CA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1759445 Siemens 6ES7134-6JD00-2CA1 6ES71346JD002CA1 PLC input module

Description

SIPLUS S7-1500 CPU 1511-1 PN T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7511-1AK01-0AB0 . Central processing unit without display with RAM 150 KB for program and 1 MB for data 1st interface: PROFINET IRT with 2-port switch, 60 ns bit performance, SIMATIC Memory Card required SIPLUS S7-1500 Central processing unit CPU 1511-1 PN T1 RAIL with conformal coating based on 6ES7511-1AK01-0AB0 no value no value no value no value

More interesting products

(*All information is plus legal VAT)