• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7212-1HF40-0XB0 6ES72121HF400XB0 PLC compact CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC compact CPU

Interfaces

1

No. of analogue inputs

2

No. of digital inputs (max.)

8

No. of inputs (max.)

10

No. of outputs (max.)

6

No. of relay outputs (max.)

6

Program memory

150 kB

IP20

Type

6ES7212-1HF40-0XB0

Manufacturer part #

6ES72121HF400XB0

Type

8 DI/6 DO/2AI

Content

1 pc(s)

Series

S7-1200

90

Compact

100 mm

75 mm

FALSE

TRUE

8

6

2

0

DC

RAM

150 kB

0.08 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

6

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737465 Siemens 6ES7212-1HF40-0XB0 6ES72121HF400XB0 PLC compact CPU

User & Safety Instructions

User & Safety Instructions 1737465 Siemens 6ES7212-1HF40-0XB0 6ES72121HF400XB0 PLC compact CPU

Description

IE Connecting Cable M12-90/M12-90, pre-assembled IE FC Trailing Cable GP, with 2 M12 connectors (D-coded) Length 3.0 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)