• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51082BB002AB2 6GK5108-2BB00-2AB2 Network switch 100 MBit/s PoE

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

10/100 Mbps ports

8 x

Fibre-optic ports

2

Router features

PoE

Weight

340 g

Width

8 cm

Height

11.7 cm

Depth

10.9 cm

Type

6GK5108-2BB00-2AB2

Interfaces

RJ45

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638380 Siemens 6GK51082BB002AB2 6GK5108-2BB00-2AB2 Network switch 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3638380 Siemens 6GK51082BB002AB2 6GK5108-2BB00-2AB2 Network switch 100 MBit/s PoE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.