• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79970CA550AA0 6NH7997-0CA55-0AA0 Software

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,059.00 / piece)
€ 3,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT Engineering Software V5.5 + SP3, on DVD, for ST7 and DNP3 TIM modules consisting of configuration and diagnostics software for STEP7 V5.6, SINAUT TD7 block library, as well as electronic manual in German and English
Product type

Software

Weight

230 g

Type

6NH7997-0CA55-0AA0

Documents & Downloads

Datasheet

Datasheet 1759455 Siemens 6NH79970CA550AA0 6NH7997-0CA55-0AA0 Software

User & Safety Instructions

User & Safety Instructions 1759455 Siemens 6NH79970CA550AA0 6NH7997-0CA55-0AA0 Software

Description

SIMATIC S7-1500, Analog input module AI 8xU/R/RTD/TC HF, 16 bit resolution, up to 21 bit Resolution at RT and TC, Accuracy 0.1%, 8 channels in groups of 1, Common mode voltage: 30V AC/60V DC, diagnostics Hardware interrupts scalable Temperature range, Thermocouple type C: Calibrate in RUN incl. infeed element, Shield bracket and shield terminal