• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79977CA310AA3 6NH7997-7CA31-0AA3 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,685.00 / piece)
€ 8,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7cc V3.1 L Software for Connection of software more than 12 SINAUT ST7 stations to WinCC
  • Single license for 1 Install.the runtime software
  • Configuration software and electronic manual on CD-ROM, 2 languages (de, en)
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-7CA31-0AA3

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 1759747 Siemens 6NH79977CA310AA3 6NH7997-7CA31-0AA3 Software

User & Safety Instructions

User & Safety Instructions 1759747 Siemens 6NH79977CA310AA3 6NH7997-7CA31-0AA3 Software

Description

SINAMICS V20 380-480V3AC-15/+10% 47-63Hz Rated power 4 kW with 150% overload for 60 sec. Integrated filter C3 I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSB 140x 160x 165 (BxHxD)

More interesting products

(*All information is plus legal VAT)