• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79975CA210AA2 6NH7997-5CA21-0AA2 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,209.00 / piece)
€ 6,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7sc Software V2.1 M software for connecting up to 12 SINAUT ST7 stations to HMI, SCADA and office applications via OPC
  • Single license for 1 Install.the runtime software
  • Configuration software and electronic manual on CD-ROM, 2 languages (de, en)
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-5CA21-0AA2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759736 Siemens 6NH79975CA210AA2 6NH7997-5CA21-0AA2 Software

User & Safety Instructions

User & Safety Instructions 1759736 Siemens 6NH79975CA210AA2 6NH7997-5CA21-0AA2 Software

Description

SIPLUS ET 200SP, BASEUNIT BU15-P16+A0+2B, BU-TYPE A0, -40... +70°C WITH CONFORMAL COATING BASED ON 6ES7193-6BP00-0BA0 . PUSH-IN TERMINALS, W/O AUX-TERMINALS, BRIDGED TO LEFT BU WXH: 15MMX117MM

More interesting products

(*All information is plus legal VAT)