• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79975CA210GA1 6NH7997-5CA21-0GA1 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7SC V2.1 Software Upgrade Upgrade from V2.0
  • Software for Connection of SINAUT ST7 stations to HMI, SCADA and office applications via OPC
  • Single license for 1 Install.the runtime software
  • Configuration software and electronic manual on CD-ROM, 2 languages (de, en)
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-5CA21-0GA1

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759738 Siemens 6NH79975CA210GA1 6NH7997-5CA21-0GA1 Software

User & Safety Instructions

User & Safety Instructions 1759738 Siemens 6NH79975CA210GA1 6NH7997-5CA21-0GA1 Software

Description

SIPLUS ET 200SP, Base Unit BU15-P16+A0+2D/T, BU type A1, -40...+70 °C Start-up -25 °C with conformal coating based on 6ES7193-6BP00-0DA1 . Push-in terminals, with without AUX terminals, New load group, WxH: 15x 117 mm, with temperature acquisition

More interesting products

(*All information is plus legal VAT)